
The HP2-AC200V relay is a general purpose relay with a non-latching coil type and a silver contact material. It has a maximum operating temperature of 40°C and a minimum operating temperature of -50°C. The relay is socketable and plug-in mountable, with a quick connect termination. It has a maximum voltage rating of 250V AC and a maximum current rating of 10A. The relay is RoHS compliant and available in a bulk packaging quantity of 20.
Panasonic HP2-AC200V technical specifications.
| Coil Current | 11mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 200V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP2-AC200V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
