
DPDT Power Relay with 110VDC coil voltage and 10A contact current rating. Features silver contact material, 1.7W coil power, and 7.3kΩ coil resistance. Operates within a -50°C to 40°C temperature range, with 25ms operate and release times. Socketable plug-in mounting with quick connect termination.
Panasonic HP2-DC110V technical specifications.
| Coil Current | 15mA |
| Coil Power | 1.7W |
| Coil Resistance | 7.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP2-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
