Panasonic HP2-L-AC220V technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -50 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | HP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic HP2-L-AC220V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.