
The Panasonic HP2-L-AC240V is a general purpose power relay with a contact current rating of 10A and a maximum voltage rating of 250V AC. It features a non-latching coil with a current rating of 9mA and operates within a temperature range of -50°C to 40°C. The relay is RoHS compliant and has a quick connect termination. It is available in a bulk packaging with 20 units per package.
Panasonic HP2-L-AC240V technical specifications.
| Coil Current | 9mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP2-L-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
