Panasonic HP2-TM-AC12V-VDE technical specifications.
| Coil Current | 160mA |
| Coil Voltage (AC) | 12V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP2-TM-AC12V-VDE to view detailed technical specifications.
No datasheet is available for this part.