Panasonic HP2-TM-DC110V technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 7.3kR |
| Coil Voltage (DC) | 110V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP2-TM-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
