
This Panasonic HP series relay features a 24V DC coil with a current rating of 54.5mA and a power consumption of 1.3W. The relay has a contact current rating of 10A and is made with silver material. It is designed for general purpose applications and is RoHS compliant. The relay is packaged in bulk and has a package quantity of 20. It can operate within a temperature range of -50°C to 40°C and has a maximum voltage rating of 250V AC.
Panasonic HP2-TM-DC24V technical specifications.
| Coil Current | 54.5mA |
| Coil Power | 1.3W |
| Coil Resistance | 440R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.3W |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP2-TM-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
