The HP2-TM-DC24V-VDE is a flange mount DPDT relay from Panasonic with a coil voltage of 24V DC and a maximum current rating of 10A. It operates within a temperature range of -50°C to 40°C and is compliant with lead-free standards. The relay is packaged in bulk with 20 units per package.
Panasonic HP2-TM-DC24V-VDE technical specifications.
| Coil Current | 54.5mA |
| Coil Resistance | 440R |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Package Quantity | 20 |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP2-TM-DC24V-VDE to view detailed technical specifications.
No datasheet is available for this part.
