
DPDT power relay with a 10A contact current rating and silver contacts. Features a 6V DC non-latching coil with 240mA coil current, 1.5W coil power, and 25 Ohm coil resistance. Rated for 250V AC maximum voltage and operates between -50°C and 40°C. Chassis mountable with quick connect termination, offering 25ms operate and release times.
Panasonic HP2-TM-DC6V technical specifications.
| Coil Current | 240mA |
| Coil Power | 1.5W |
| Coil Resistance | 25R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Resistance | 25R |
| RoHS Compliant | No |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 60g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HP2-TM-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
