
The HP3-AC100V relay from Panasonic is a 10A, 100V electromechanical relay with a 3PDT throw configuration. It operates within a temperature range of -50°C to 40°C and is compliant with RoHS regulations. The relay features silver contacts and is constructed with lead-free materials. It is designed for plug-in mounting.
Panasonic HP3-AC100V technical specifications.
| Coil Voltage (AC) | 100V |
| Coil Voltage (DC) | 100V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP3-AC100V to view detailed technical specifications.
No datasheet is available for this part.
