
110VDC Power Relay with 3PDT configuration, rated for 10A contact current. Features a 1.6W coil power, 14.9mA coil current, and 7.45kR coil resistance. Operates within a -50°C to 40°C temperature range and offers 30ms operate and release times. Socketable plug-in mounting with quick connect termination.
Panasonic HP3-DC110V technical specifications.
| Coil Current | 14.9mA |
| Coil Power | 1.6W |
| Coil Resistance | 7.45kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Weight | 100g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP3-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
