Panasonic HP3-DC24V-VDE technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Package Quantity | 10 |
| Packaging | Bulk |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP3-DC24V-VDE to view detailed technical specifications.
No datasheet is available for this part.