
General purpose power relay featuring a 48VDC coil voltage and 10A contact current rating. This 3PDT relay offers a 1.5W coil power consumption with a 1.56kΩ coil resistance. Designed for plug-in mounting via a socket, it operates within a temperature range of -50°C to 40°C and has a quick connect termination. The relay is RoHS compliant and lead-free.
Panasonic HP3-DC48V technical specifications.
| Coil Current | 31mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP3-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
