3PDT power relay with a 24VDC coil voltage, 10A contact current rating, and silver contact material. Features a 1.4W coil power, 60mA coil current, and 400 Ohm coil resistance. Operates within a temperature range of -50°C to 40°C, with 250V AC maximum voltage rating. Socketable plug-in mounting and quick connect termination. RoHS compliant and lead-free.
Panasonic HP3-L-DC24V technical specifications.
| Coil Current | 60mA |
| Coil Power | 1.4W |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HP |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP3-L-DC24V to view detailed technical specifications.
No datasheet is available for this part.