Panasonic HP3-M-DC48V technical specifications.
| Coil Current | 31mA |
| Coil Resistance | 1.56kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP3-M-DC48V to view detailed technical specifications.
No datasheet is available for this part.