Panasonic HP4-L-AC200V-F technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 200V |
| Coil Current | 25mA |
| Maximum Pick-Up Voltage | 160VAC |
| Minimum Dropout Voltage | 60VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Mounting | Plug-In |
| Termination Style | Quick Connect |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic HP4-L-AC200V-F to view detailed technical specifications.
No datasheet is available for this part.