Panasonic HP4-SF technical specifications.
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Positions | 14 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HP |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP4-SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
