Panasonic HX2-6V technical specifications.
| Package/Case | DIP |
| Coil Current | 53.6mA |
| Coil Resistance | 112R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HX2-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
