
SPDT general purpose electromechanical relay featuring a 6VDC coil voltage and 25mA coil current, consuming 150mW. Contact rating of 1A at 30VDC, with gold and silver contact material. Operates within a -40°C to 70°C temperature range, offering 5ms operate and 4ms release times. Through-hole mounting with PC pin termination, packaged in DIP format.
Panasonic HY1-6V technical specifications.
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 240R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | HY |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HY1-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
