
General purpose SPDT power/signal relay featuring a 9VDC coil with 16.7mA current draw and 150mW power consumption. Contact rating of 1A at 30VDC, with gold/silver contact material. Operates within a -40°C to 70°C temperature range, offering 5ms operate and 4ms release times. Through-hole mount with PC pin termination, DIP package, and lead-free, RoHS compliant construction.
Panasonic HY1-9V technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 540R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 10.1mm |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | HY |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HY1-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.