
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. This DC input relay operates with a 5VDC coil voltage and 40mA coil current, consuming 200mW. The contacts are rated for 1A at 30VDC and are constructed from gold and silver. Designed for through-hole mounting with PC pin termination, it offers a 5ms operate time and 4ms release time, with an operating temperature range of -40°C to 70°C.
Panasonic HY1Z-5V technical specifications.
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | HY |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 60V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HY1Z-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
