Panasonic JA1a-TM-AC115V-P technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 115V |
| Coil Current | 11mA |
| Maximum Pick-Up Voltage | 92VAC |
| Minimum Dropout Voltage | 34.5VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 3.75kVA |
| Mounting | Top Mount |
| Termination Style | 0.187Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic JA1a-TM-AC115V-P to view detailed technical specifications.
No datasheet is available for this part.