This Panasonic general purpose relay is a through hole mount device with a contact current rating of 25A and a coil voltage of 115V AC. The relay has a non-latching coil type and a silver contact material. It operates within a temperature range of -10°C to 50°C and has a release time of 2ms and an operate time of 10ms. The relay is lead free and available in a bulk packaging with 20 units per package.
Panasonic JA1A-TMP-AC115V-P technical specifications.
| Coil Current | 12mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JA1A-TMP-AC115V-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.