Panasonic JA1A-TMP-DC6V technical specifications.
| Coil Current | 200mA |
| Coil Resistance | 30R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 15A |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Resistance | 30R |
| Series | JA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JA1A-TMP-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.