Panasonic JA1C-TMP-DC24V-P technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | JA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JA1C-TMP-DC24V-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.