Panasonic JC1A1BJ-TM-B-DC48V technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 1W |
| Coil Resistance | 2.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JC1A1BJ-TM-B-DC48V to view detailed technical specifications.
No datasheet is available for this part.