SPST-NO signal relay with a 24VDC coil voltage, 15A contact current rating, and tin/silver contact material. Features a 900mW coil power, 640 Ohm coil resistance, and operates within a -50°C to 60°C temperature range. This socketable, plug-in relay offers a 30ms operate time and 10ms release time, with quick connect termination. RoHS compliant and suitable for general-purpose applications.
Panasonic JC1AF-S-DC24V-F technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 900mW |
| Coil Resistance | 640R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JC1AF-S-DC24V-F to view detailed technical specifications.
No datasheet is available for this part.