The Panasonic JC1AF-TM-DC9V is a general purpose relay with a non-latching coil and silver contacts. It can handle up to 15A of current and has a maximum operating temperature of 60°C. The relay is designed for chassis mount and has a quick connect termination. It is available in a bulk packaging with 20 units per package.
Panasonic JC1AF-TM-DC9V technical specifications.
| Coil Current | 100mA |
| Coil Power | 900mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JC1AF-TM-DC9V to view detailed technical specifications.
No datasheet is available for this part.