This Panasonic JC2A-DC12V-TV relay is a general purpose electromechanical relay with a 12V DC coil and 10A contact rating. It has a non-latching coil type with a resistance of 144R and a power rating of 1W. The relay is available in bulk packaging with 50 units per package and can be mounted through a hole. It operates within a temperature range of -50 to 60°C and has a silver contact material.
Panasonic JC2A-DC12V-TV technical specifications.
| Coil Current | 83.3mA |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JC2A-DC12V-TV to view detailed technical specifications.
No datasheet is available for this part.