12VDC Power Relay featuring DPST-NO contacts rated for 10A at 250VAC. This general-purpose relay operates with a 12VDC coil, drawing 83.3mA and consuming 1W, with a coil resistance of 144 Ohms. It offers a quick operate time of 15ms and a release time of 2ms, with a wide operating temperature range from -50°C to 60°C. The component utilizes through-hole mounting with PC pin termination and has dimensions of 30x19x30.4mm.
Panasonic JC2A-DC12V-VDE technical specifications.
| Coil Current | 83.3mA |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 19mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JC2A-DC12V-VDE to view detailed technical specifications.
No datasheet is available for this part.