
The JC2A-DC24V relay from Panasonic is a general purpose relay with a non-latching coil type and a maximum operating temperature range of -50°C to 60°C. It has a contact current rating of 10A and a maximum voltage rating of 250V AC. The relay is designed for through hole mounting and features a silver contact material. It has a coil current of 41.6mA and a coil resistance of 576R, with a coil voltage of 24V DC. The relay has a fast operate time of 15ms and a release time of 2ms.
Panasonic JC2A-DC24V technical specifications.
| Coil Current | 41.6mA |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JC2A-DC24V to view detailed technical specifications.
No datasheet is available for this part.
