
Panasonic JC2A-TM-DC12V technical specifications.
| Coil Current | 83.3mA |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Resistance | 144R |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JC2A-TM-DC12V to view detailed technical specifications.
No datasheet is available for this part.
