
DPST General Purpose Power Relay with a 10A contact current rating and 250V AC voltage rating. Features a 12V DC coil voltage, 1W coil power, and 144 Ohm coil resistance, drawing 83.3mA. Offers a 15ms operate time and 2ms release time. Through-hole mounting with PC pin termination. Operates within a -50°C to 60°C temperature range.
Panasonic JC2AF-DC12V technical specifications.
| Coil Current | 83.3mA |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 19mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JC2AF-DC12V to view detailed technical specifications.
No datasheet is available for this part.
