The Panasonic JC2AF-DC48V is a general purpose relay with a 48V DC coil and 10A contact current rating. It features a non-latching coil type and a silver contact material. The relay has a maximum operating temperature of 60°C and a minimum operating temperature of -50°C. It is lead free and has a maximum voltage rating of 250V AC. The relay is available in a bulk packaging with 50 units per package.
Panasonic JC2AF-DC48V technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 1W |
| Coil Resistance | 2.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JC2AF-DC48V to view detailed technical specifications.
No datasheet is available for this part.