The JE1AXN-DC48V is a general purpose relay with a coil voltage of 48V DC and a contact current rating of 5A. It features a non-latching coil type with a resistance of 5.76kΩ and a power consumption of 400mW. The relay has a silver contact material and a through hole mount. It operates within a temperature range of -40°C to 70°C and has a switching time of 10ms for operation and 2ms for release.
Panasonic JE1AXN-DC48V technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 400mW |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JE-X |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JE1AXN-DC48V to view detailed technical specifications.
No datasheet is available for this part.