The JE1AXN-DC9V is a general purpose non-latching relay with a 9V DC coil voltage and 400mW power rating. It has a coil current of 44.4mA and a contact current rating of 5A. The relay is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is lead free and has a silver contact material.
Panasonic JE1AXN-DC9V technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 202R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JE-X |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JE1AXN-DC9V to view detailed technical specifications.
No datasheet is available for this part.