The JE1XN-DC6V-H is a general purpose relay with a non-latching coil type, rated for 66.7mA of coil current and 400mW of coil power. It features a silver contact material and a maximum operating temperature of 70°C. The relay is designed for through hole mounting and has a release time of 2ms and an operate time of 10ms. It is lead free and available in bulk packaging with 100 units per package.
Panasonic JE1XN-DC6V-H technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JE-X |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JE1XN-DC6V-H to view detailed technical specifications.
No datasheet is available for this part.