The JE-X Series relay is a general-purpose, non-latching relay with a coil voltage of 9V and a coil current of 44.4mA. It features a silver contact material and a maximum operating temperature of 70°C. The relay has a contact current rating of 5A and a throw configuration of SPDT. It is available in a bulk packaging with a package quantity of 100 and is lead-free.
Panasonic JE1XN-DC9V-H technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 202R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JE-X |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JE1XN-DC9V-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.