
SPDT through-hole electromechanical relay with a 12VDC coil voltage and 225 Ohm coil resistance. Features a 20A contact current rating and 640mW coil power consumption. Operates within a temperature range of -40°C to 85°C, with 10ms operate and release times. This lead-free, RoHS compliant component is suitable for automotive applications.
Panasonic JJM1-12V technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 25A |
| Depth | 12mm |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 640mW |
| Radiation Hardening | No |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JJM |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JJM1-12V to view detailed technical specifications.
No datasheet is available for this part.
