
Automotive SPST signal relay featuring a 12V DC coil voltage and 20A contact current rating. Coil specifications include 53.3mA current, 640mW power consumption, and 225 Ohms resistance. This non-latching relay offers a 14V DC maximum voltage rating and operates within a -40°C to 85°C temperature range. Termination is via PC pin with through-hole mounting, and it is RoHS compliant.
Panasonic JJM1A-12V technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 640mW |
| Radiation Hardening | No |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JJM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JJM1A-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
