SPST general purpose power relay featuring an 8A contact current rating and 18V DC coil voltage. Coil specifications include 11mA current, 200mW power, 1.62kR resistance, and non-latching operation. Contact material is silver, with maximum voltage ratings of 250V AC and 110V DC. Mounting is through-hole with PC pin termination, and it operates within a -40°C to 70°C temperature range.
Panasonic JK1AP-18V technical specifications.
| Coil Current | 11mA |
| Coil Power | 200mW |
| Coil Resistance | 1.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | JK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JK1AP-18V to view detailed technical specifications.
No datasheet is available for this part.