Panasonic JM1AN-P-DC5V-F technical specifications.
| Coil Current | 180mA |
| Coil Power | 900mW |
| Coil Resistance | 27.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JM1AN-P-DC5V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.