Panasonic JM1AN-P-DC9V-F technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JM1AN-P-DC9V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.