
General purpose SPST signal relay featuring a 24V DC non-latching coil with 37.5mA coil current and 900mW power consumption. Offers a robust 20A contact current rating with silver/tin contacts and a 250V AC voltage rating. Designed for through-hole mounting with quick connect termination, this relay operates within a -40°C to 60°C temperature range, boasting a 20ms operate time and 10ms release time.
Panasonic JM1AN-TMP-DC24V technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 900mW |
| Coil Resistance | 640R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 30.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JM |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JM1AN-TMP-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.