
General purpose SPST relay with a 20A contact current rating and 250V AC voltage rating. Features a 24V DC non-latching coil with 37.5mA coil current and 900mW coil power. Offers tin/silver contact material, 20ms operate time, 10ms release time, and IP67 environmental protection. Through-hole mounting with quick connect termination. Operates within a -40°C to 60°C temperature range.
Panasonic JM1AN-TMP-DC24V-F technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 900mW |
| Coil Resistance | 640R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 30.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JM |
| Switching Current | 20A |
| Termination | Quick Connect |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JM1AN-TMP-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.