The Panasonic JM1AN-TMP-DC6V-F is an electromechanical relay with a contact current rating of 20A and a coil resistance of 40R. It operates at a maximum voltage rating of 250V AC and has a maximum operating temperature of 60°C. The relay has a silver and tin contact material and a throw configuration of SPST. It is RoHS compliant and available in bulk packaging.
Panasonic JM1AN-TMP-DC6V-F technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 40R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JM1AN-TMP-DC6V-F to view detailed technical specifications.
No datasheet is available for this part.