This Panasonic relay features a single pole, single throw normally open contact arrangement with a non-latching construction. The relay operates on a 9VDC coil voltage with a maximum pick-up voltage of 6.3VDC and a minimum dropout voltage of 0.9VDC. It can handle a maximum switching power of 5kVA and a maximum switching current of 20A. The relay has a top mount configuration and is designed for operation within a temperature range of -40 to 60 degrees Celsius.
Panasonic JM1aN-TMP-DC9V technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 9V |
| Coil Current | 100mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 6.3VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 20A |
| Maximum Switching Power | 5kVA |
| Mounting | Top Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic JM1aN-TMP-DC9V to view detailed technical specifications.
No datasheet is available for this part.