Compact power relay featuring a 1 Form A (SPST) contact configuration, rated for 20A at 250VAC. This general-purpose, non-latching electromechanical relay operates with a 12VDC coil, drawing 75mA and consuming 900mW. It offers a quick connect termination and chassis mount for convenient installation. The relay boasts a 20ms operate time and 10ms release time, with a contact material of silver and tin.
Panasonic JM1AN-ZTM-DC12V-F technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Height | 17.6mm |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JM |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 30g |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JM1AN-ZTM-DC12V-F to view detailed technical specifications.
No datasheet is available for this part.