Compact, general-purpose electromechanical power relay featuring a 1 Form A (SPST) contact configuration. Rated for 20A at 250VAC, with a silver contact material. Operates on a 48VDC non-latching coil with 900mW power consumption and 2.56kΩ resistance. This flat-type relay offers quick connect termination and chassis mounting, with operate and release times of 20ms and 10ms respectively. Suitable for operation within a temperature range of -40°C to 60°C.
Panasonic JM1AN-ZTM-DC48V technical specifications.
| Coil Current | 18.75mA |
| Coil Power | 900mW |
| Coil Resistance | 2.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Depth | 28.5mm |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Resistance | 2560R |
| Series | JM |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JM1AN-ZTM-DC48V to view detailed technical specifications.
No datasheet is available for this part.