This Panasonic electromechanical relay features a single pole, single throw normally open contact arrangement with a non-latching relay construction. It operates at a minimum of -40°C and a maximum of 60°C. The relay has a maximum switching power of 5kVA and can handle a maximum switching current of 20A. It is designed for top mount applications with a 0.25Quick Connect termination style.
Panasonic JM1aN-ZTM-DC6V technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 150mA |
| Coil Resistance | 40Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 20A |
| Maximum Switching Power | 5kVA |
| Mounting | Top Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic JM1aN-ZTM-DC6V to view detailed technical specifications.
No datasheet is available for this part.